Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Operating Temperature Range
-25 → +80°C
Distrelec Product Id
30171292
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switch (16A)
16 A contact rating
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
1
BD 1.793
BD 1.793 Each (Exc. Vat)
BD 1.972
BD 1.972 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.793 |
50 - 149 | BD 1.705 |
150 - 249 | BD 0.924 |
250 - 499 | BD 0.842 |
500+ | BD 0.781 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Operating Temperature Range
-25 → +80°C
Distrelec Product Id
30171292
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switch (16A)
16 A contact rating