Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 103-1617Brand: OmronManufacturers Part No.: V-161-1C5
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermoplastic

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.646

BD 2.646 Each (Exc. Vat)

BD 2.911

BD 2.911 Each (inc. VAT)

Omron Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

BD 2.646

BD 2.646 Each (Exc. Vat)

BD 2.911

BD 2.911 Each (inc. VAT)

Omron Short Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.646
50 - 149BD 2.360
150 - 249BD 1.771
250 - 499BD 1.496
500+BD 1.342

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermoplastic

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more