Omron Roller Lever Micro Switch, Faston Terminal, 16A, 1CO, IP40

RS Stock No.: 283-6161Brand: OmronManufacturers Part No.: V-165-1C5 BY OMIDistrelec Article No.: 30118714
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Faston

Contact Current Rating

16A

Contact Configuration

1CO

IP Rating

IP40

Distrelec Product Id

30118714

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 1.182

BD 1.182 Each (Exc. Vat)

BD 1.300

BD 1.300 Each (inc. VAT)

Omron Roller Lever Micro Switch, Faston Terminal, 16A, 1CO, IP40

BD 1.182

BD 1.182 Each (Exc. Vat)

BD 1.300

BD 1.300 Each (inc. VAT)

Omron Roller Lever Micro Switch, Faston Terminal, 16A, 1CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Faston

Contact Current Rating

16A

Contact Configuration

1CO

IP Rating

IP40

Distrelec Product Id

30118714

Country of Origin

Indonesia