Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Long Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 103-1667Brand: OmronManufacturers Part No.: V-166-1C5
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermoplastic

Mechanical Life

50000000Operations

Release Force

0.14N

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Stock information temporarily unavailable.

BD 1.842

BD 1.842 Each (Exc. Vat)

BD 2.026

BD 2.026 Each (inc. VAT)

Omron Long Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

BD 1.842

BD 1.842 Each (Exc. Vat)

BD 2.026

BD 2.026 Each (inc. VAT)

Omron Long Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Roller Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermoplastic

Mechanical Life

50000000Operations

Release Force

0.14N

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA