Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

RS Stock No.: 252-6888Brand: OmronManufacturers Part No.: V420F000M03MSRP.1
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

BD 835.695

BD 835.695 Each (Exc. Vat)

BD 919.265

BD 919.265 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader

BD 835.695

BD 835.695 Each (Exc. Vat)

BD 919.265

BD 919.265 Each (inc. VAT)

Omron 10 mA Fixed Ethernet TCP/IP, Serial RS-232C, USB Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

Ethernet TCP/IP, Serial RS-232C, USB

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed