Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

RS Stock No.: 252-6922Brand: OmronManufacturers Part No.: V430-F000L12M-NNP
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

BD 1,198.312

BD 1,198.312 Each (Exc. Vat)

BD 1,318.143

BD 1,318.143 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

BD 1,198.312

BD 1,198.312 Each (Exc. Vat)

BD 1,318.143

BD 1,318.143 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

75-1200mm

Maximum Current

10 mA

Reader Style

Fixed