Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C
Optical Technology
LED
Reading Distance
40-150mm
Maximum Current
10 mA
Reader Style
Fixed
BD 1,514.835
BD 1,514.835 Each (Exc. Vat)
BD 1,666.319
BD 1,666.319 Each (inc. VAT)
1
BD 1,514.835
BD 1,514.835 Each (Exc. Vat)
BD 1,666.319
BD 1,666.319 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C
Optical Technology
LED
Reading Distance
40-150mm
Maximum Current
10 mA
Reader Style
Fixed