Omron 1.2 A Handheld USB Bar code reader, 5 → 12 V

RS Stock No.: 402-665Brand: OmronManufacturers Part No.: V450-HDS3608-0001
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Handheld Reader

Connection Type

USB

Reading Distance

33mm

Maximum Current

1.2 A

Reader Style

Handheld

Supply Voltage

5 → 12 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,142.295

BD 1,142.295 Each (Exc. Vat)

BD 1,256.525

BD 1,256.525 Each (inc. VAT)

Omron 1.2 A Handheld USB Bar code reader, 5 → 12 V

BD 1,142.295

BD 1,142.295 Each (Exc. Vat)

BD 1,256.525

BD 1,256.525 Each (inc. VAT)

Omron 1.2 A Handheld USB Bar code reader, 5 → 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Device Type

Handheld Reader

Connection Type

USB

Reading Distance

33mm

Maximum Current

1.2 A

Reader Style

Handheld

Supply Voltage

5 → 12 V

Country of Origin

Taiwan, Province Of China