Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.03N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron VX Miniature Basic Switch
Miniature Basic Switch with Low Operating Force and High Contact Reliability
A unique internal mechanism enables high contact strength with low operating force
BD 2.607
BD 2.607 Each (Exc. Vat)
BD 2.868
BD 2.868 Each (inc. VAT)
1
BD 2.607
BD 2.607 Each (Exc. Vat)
BD 2.868
BD 2.868 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.607 |
10+ | BD 2.508 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.03N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron VX Miniature Basic Switch
Miniature Basic Switch with Low Operating Force and High Contact Reliability
A unique internal mechanism enables high contact strength with low operating force