Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Short Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2828Brand: OmronManufacturers Part No.: VX-011-1C23
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Short Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.630

BD 2.630 Each (Exc. Vat)

BD 2.893

BD 2.893 Each (inc. VAT)

Omron Short Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

BD 2.630

BD 2.630 Each (Exc. Vat)

BD 2.893

BD 2.893 Each (inc. VAT)

Omron Short Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.630
50 - 149BD 2.215
150 - 249BD 2.095
250 - 499BD 1.970
500+BD 1.815

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Short Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more