Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 686-6994Brand: OmronManufacturers Part No.: VX-5-1C22Distrelec Article No.: 30171295
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.03N

Operating Temperature Range

-25 → +80°C

Distrelec Product Id

30171295

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO

Stock information temporarily unavailable.

BD 1.375

BD 1.375 Each (Exc. Vat)

BD 1.513

BD 1.513 Each (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40
Select packaging type

BD 1.375

BD 1.375 Each (Exc. Vat)

BD 1.513

BD 1.513 Each (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.03N

Operating Temperature Range

-25 → +80°C

Distrelec Product Id

30171295

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO