Omron Simulated Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2862Brand: OmronManufacturers Part No.: VX-54-1C23
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.810

BD 2.810 Each (Exc. Vat)

BD 3.091

BD 3.091 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40

BD 2.810

BD 2.810 Each (Exc. Vat)

BD 3.091

BD 3.091 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.810
50 - 149BD 2.568
150 - 249BD 1.446
250 - 499BD 1.348
500+BD 1.309

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more