Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, VZ Series

RS Stock No.: 252-6991Brand: OmronManufacturers Part No.: VZA40P2BAADistrelec Article No.: 30229346
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V

Series

VZ

Output Frequency

400Hz

You may be interested in
Stock information temporarily unavailable.

BD 339.019

BD 339.019 Each (Exc. Vat)

BD 372.921

BD 372.921 Each (inc. VAT)

Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, VZ Series

BD 339.019

BD 339.019 Each (Exc. Vat)

BD 372.921

BD 372.921 Each (inc. VAT)

Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, VZ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V

Series

VZ

Output Frequency

400Hz

You may be interested in