Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 908-3269Brand: OmronManufacturers Part No.: WLCA12-2NG-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Width

53.2mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Depth

94.1mm

Minimum Operating Temperature

-10°C

Operating Force

13.34 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

BD 74.217

BD 74.217 Each (Exc. Vat)

BD 81.639

BD 81.639 Each (inc. VAT)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

BD 74.217

BD 74.217 Each (Exc. Vat)

BD 81.639

BD 81.639 Each (inc. VAT)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Width

53.2mm

Maximum Operating Temperature

+85°C

Standards Met

CE

Depth

94.1mm

Minimum Operating Temperature

-10°C

Operating Force

13.34 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

You may be interested in