Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
M20
Series
WL
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
94.1mm
Width
53.2mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Back, Front
Operating Force
13.34 N
Mechanical Life
15000000Operations
Country of Origin
Japan
Product details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
BD 49.494
BD 49.494 Each (Exc. Vat)
BD 54.443
BD 54.443 Each (inc. VAT)
1
BD 49.494
BD 49.494 Each (Exc. Vat)
BD 54.443
BD 54.443 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
M20
Series
WL
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
94.1mm
Width
53.2mm
Maximum Operating Temperature
+85°C
Mounting Orientation
Back, Front
Operating Force
13.34 N
Mechanical Life
15000000Operations
Country of Origin
Japan
Product details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA