Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS Stock No.: 342-382Brand: OmronManufacturers Part No.: WLD2-GDistrelec Article No.: 30399673
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

96.7mm

Depth

42mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

Japan

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

BD 32.312

BD 32.312 Each (Exc. Vat)

BD 35.543

BD 35.543 Each (inc. VAT)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

BD 32.312

BD 32.312 Each (Exc. Vat)

BD 35.543

BD 35.543 Each (inc. VAT)

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

96.7mm

Depth

42mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

Japan

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA