Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 908-3275Brand: OmronManufacturers Part No.: WLD28-G-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Depth

107.7mm

Width

42mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

16.67 N

Mechanical Life

15000000Operations

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

BD 42.762

BD 42.762 Each (Exc. Vat)

BD 47.038

BD 47.038 Each (inc. VAT)

Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

BD 42.762

BD 42.762 Each (Exc. Vat)

BD 47.038

BD 47.038 Each (inc. VAT)

Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Standards Met

CE

Minimum Operating Temperature

-10°C

Depth

107.7mm

Width

42mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

16.67 N

Mechanical Life

15000000Operations

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA