Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plunger Top Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS Stock No.: 342-398Brand: OmronManufacturers Part No.: WLDG
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

88.6mm

Depth

42mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plunger Top Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

P.O.A.

Omron Plunger Top Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

88.6mm

Depth

42mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA