Technical Document
Specifications
Brand
OmronNumber Of Contacts
40
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
China
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
1
BD 2.700
BD 2.700 Each (Exc. Vat)
BD 2.970
BD 2.970 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.700 |
5 - 9 | BD 2.568 |
10 - 19 | BD 2.442 |
20 - 49 | BD 2.321 |
50+ | BD 2.222 |
Technical Document
Specifications
Brand
OmronNumber Of Contacts
40
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
300 V
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
China