Technical Document
Specifications
Brand
OmronAccessory Type
Terminal Block
For Use With
CJ1M Series
Supply Voltage
125 V
Mounting Type
DIN Rail
Termination
Screw
Maximum Operating Temperature
+55°C
Dimensions
149 x 40 x 39.1 mm
Country of Origin
Japan
Product details
Accessories
BD 29.794
BD 29.794 Each (Exc. Vat)
BD 32.773
BD 32.773 Each (inc. VAT)
1
BD 29.794
BD 29.794 Each (Exc. Vat)
BD 32.773
BD 32.773 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Terminal Block
For Use With
CJ1M Series
Supply Voltage
125 V
Mounting Type
DIN Rail
Termination
Screw
Maximum Operating Temperature
+55°C
Dimensions
149 x 40 x 39.1 mm
Country of Origin
Japan
Product details