Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron XW5G-S10-1.1-1 XW5G Series Green/Yellow, 10mm², 1-Level, Screw Termination

RS Stock No.: 265-5116Brand: OmronManufacturers Part No.: XW5G-S10-1.1-1
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Green/Yellow

Number of Levels

1

American Wire Gauge

20 → 6AWG

Series

XW5G

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 204.050

BD 4.081 Each (In a Pack of 50) (Exc. Vat)

BD 224.455

BD 4.489 Each (In a Pack of 50) (inc. VAT)

Omron XW5G-S10-1.1-1 XW5G Series Green/Yellow, 10mm², 1-Level, Screw Termination

BD 204.050

BD 4.081 Each (In a Pack of 50) (Exc. Vat)

BD 224.455

BD 4.489 Each (In a Pack of 50) (inc. VAT)

Omron XW5G-S10-1.1-1 XW5G Series Green/Yellow, 10mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Green/Yellow

Number of Levels

1

American Wire Gauge

20 → 6AWG

Series

XW5G

Termination Method

Screw

Cable CSA

10mm²

Voltage Rating

1 kV

Current Rating

57A

Country of Origin

Germany

You may be interested in