Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron XW5TS40111BL XW5T Series Blue, 4mm², Single-Level, Screw Termination

RS Stock No.: 123-7895Brand: OmronManufacturers Part No.: XW5T-S4.0-1.1-1BL
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

Single

Series

XW5T

American Wire Gauge

20 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

30 (UL) A, 32 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

BD 7.590

BD 0.759 Each (In a Pack of 10) (Exc. Vat)

BD 8.349

BD 0.835 Each (In a Pack of 10) (inc. VAT)

Omron XW5TS40111BL XW5T Series Blue, 4mm², Single-Level, Screw Termination

BD 7.590

BD 0.759 Each (In a Pack of 10) (Exc. Vat)

BD 8.349

BD 0.835 Each (In a Pack of 10) (inc. VAT)

Omron XW5TS40111BL XW5T Series Blue, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Blue

Number of Levels

Single

Series

XW5T

American Wire Gauge

20 → 12AWG

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

30 (UL) A, 32 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in