Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron, XW5Z Label for use with XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block,

RS Stock No.: 123-7912Brand: OmronManufacturers Part No.: XW5ZS40LB
brand-logo
View all in Terminal Block Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Label

For Use With

XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block, XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block, XW5T-S4.0-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block, XW5T-S4.0-KD Disconnect Terminal Block

Series

XW5Z

Country of Origin

Germany

Product details

Marker Labels

Marker labels for use with DIN Rail screw terminals.

Features and Benefits

• Variety of markings ranges between 1-100
• For use with XW5T & XW5G series screw terminals

DIN Rail Terminal Blocks

Stock information temporarily unavailable.

BD 0.990

BD 0.198 Each (In a Pack of 5) (Exc. Vat)

BD 1.089

BD 0.218 Each (In a Pack of 5) (inc. VAT)

Omron, XW5Z Label for use with XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block,

BD 0.990

BD 0.198 Each (In a Pack of 5) (Exc. Vat)

BD 1.089

BD 0.218 Each (In a Pack of 5) (inc. VAT)

Omron, XW5Z Label for use with XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Label

For Use With

XW5G-S4.0-1.1-1 Grounding Terminal Block, XW5G-S4.0-1.1-2 Grounding Terminal Block, XW5G-S4.0-1.2-1 Grounding Terminal Block, XW5G-S4.0-2.2-1 Grounding Terminal Block, XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block, XW5T-S4.0-1.1-2V Feed Through Terminal Block, XW5T-S4.0-1.2-1 Feed Through Terminal Block, XW5T-S4.0-2.2-1 Feed Through Terminal Block, XW5T-S4.0-KD Disconnect Terminal Block

Series

XW5Z

Country of Origin

Germany

Product details

Marker Labels

Marker labels for use with DIN Rail screw terminals.

Features and Benefits

• Variety of markings ranges between 1-100
• For use with XW5T & XW5G series screw terminals

DIN Rail Terminal Blocks