Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron, XW6T Series , 800 V Terminal Block, Screw Termination

RS Stock No.: 186-3435Brand: OmronManufacturers Part No.: XW6TCOM25X16RD
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Red

Series

XW6T

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

Omron, XW6T Series , 800 V Terminal Block, Screw Termination

BD 5.445

BD 5.445 Each (Exc. Vat)

BD 5.989

BD 5.989 Each (inc. VAT)

Omron, XW6T Series , 800 V Terminal Block, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Colour

Red

Series

XW6T

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan