Omron, XW6T Series , 800 V Terminal Block, Screw Termination

RS Stock No.: 186-3441Brand: OmronManufacturers Part No.: XW6TCOM25X20YL
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Omron

Colour

Yellow

Voltage Rating

800 V

Series

XW6T

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Omron, XW6T Series , 800 V Terminal Block, Screw Termination

BD 6.770

BD 6.770 Each (Exc. Vat)

BD 7.447

BD 7.447 Each (inc. VAT)

Omron, XW6T Series , 800 V Terminal Block, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Colour

Yellow

Voltage Rating

800 V

Series

XW6T

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0.14 → 2.5 mm², 0.14 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

You may be interested in