Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Series
Omron
Mounting Type
DIN Rail
Country of Origin
Japan
Stock information temporarily unavailable.
BD 26.171
BD 26.171 Each (Exc. Vat)
BD 28.788
BD 28.788 Each (inc. VAT)
Omron Temperature Control Adapter
1
BD 26.171
BD 26.171 Each (Exc. Vat)
BD 28.788
BD 28.788 Each (inc. VAT)
Omron Temperature Control Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Adapter
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Series
Omron
Mounting Type
DIN Rail
Country of Origin
Japan