Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Z Series Coil Spring Limit Switch, NO/NC, IP62, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max

RS Stock No.: 776-8514Brand: OmronManufacturers Part No.: Z-15GK55Distrelec Article No.: 30162951
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP62

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Solder

Series

Z

Action Type

Snap Action

Length

49.2mm

Standards Met

CCC, CE, CSA, UL

Depth

17.45mm

Minimum Operating Temperature

-25°C

Width

37.4mm

Maximum Operating Temperature

+80°C

Operating Force

5.3 N

Mechanical Life

20000000Operations

Country of Origin

Japan

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

BD 9.256

BD 9.256 Each (Exc. Vat)

BD 10.182

BD 10.182 Each (inc. VAT)

Omron Z Series Coil Spring Limit Switch, NO/NC, IP62, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max

BD 9.256

BD 9.256 Each (Exc. Vat)

BD 10.182

BD 10.182 Each (inc. VAT)

Omron Z Series Coil Spring Limit Switch, NO/NC, IP62, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP62

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Solder

Series

Z

Action Type

Snap Action

Length

49.2mm

Standards Met

CCC, CE, CSA, UL

Depth

17.45mm

Minimum Operating Temperature

-25°C

Width

37.4mm

Maximum Operating Temperature

+80°C

Operating Force

5.3 N

Mechanical Life

20000000Operations

Country of Origin

Japan

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA