Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max

RS Stock No.: 386-0417Brand: OmronManufacturers Part No.: Z-15GW22-B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Series

Z

Action Type

Snap Action

Length

39.4mm

Depth

17.45mm

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-25°C

Width

49.2mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max

BD 5.990

BD 5.990 Each (Exc. Vat)

BD 6.589

BD 6.589 Each (inc. VAT)

Omron Z Series Roller Lever Limit Switch, NO/NC, IP00, SPDT, 500V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Series

Z

Action Type

Snap Action

Length

39.4mm

Depth

17.45mm

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-25°C

Width

49.2mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Country of Origin

Indonesia

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA