Omron Roller Plunger Limit Switch, 1CO, IP67, SPDT, 250V ac Max, 15A Max

RS Stock No.: 215-1670Brand: OmronManufacturers Part No.: ZCN2255Distrelec Article No.: 19302217
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1CO

IP Rating

IP67

Maximum Current

15A

Maximum AC Voltage

250V

Action Type

Snap Action

Stock information temporarily unavailable.

BD 37.092

BD 37.092 Each (Exc. Vat)

BD 40.801

BD 40.801 Each (inc. VAT)

Omron Roller Plunger Limit Switch, 1CO, IP67, SPDT, 250V ac Max, 15A Max

BD 37.092

BD 37.092 Each (Exc. Vat)

BD 40.801

BD 40.801 Each (inc. VAT)

Omron Roller Plunger Limit Switch, 1CO, IP67, SPDT, 250V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1CO

IP Rating

IP67

Maximum Current

15A

Maximum AC Voltage

250V

Action Type

Snap Action