Omron Roller Lever Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max

RS Stock No.: 435-0365Brand: OmronManufacturers Part No.: ZE-NA2-2G
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

15A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

78.9mm

Depth

25.4mm

Minimum Operating Temperature

-10°C

Width

86mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Mechanical Life (Minimum)

10000000 cycles

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max

BD 37.768

BD 37.768 Each (Exc. Vat)

BD 41.545

BD 41.545 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

15A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

78.9mm

Depth

25.4mm

Minimum Operating Temperature

-10°C

Width

86mm

Maximum Operating Temperature

+80°C

Mechanical Life

10000000Cycles

Mechanical Life (Minimum)

10000000 cycles

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA