Omron ZEN Series Control Relay, Relay Output, 6-Input, Analog, Digital Input

RS Stock No.: 262-8782Brand: OmronManufacturers Part No.: ZEN20C3DRDV2.1
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Input Type

Analog, Digital

Number of Digital Inputs

12

Number of Outputs

4

Voltage Category

24 V dc

Programming Interface

Computer, Front Panel

Number of Analogue Inputs

2

Country of Origin

China

Stock information temporarily unavailable.

BD 185.317

BD 185.317 Each (Exc. Vat)

BD 203.849

BD 203.849 Each (inc. VAT)

Omron ZEN Series Control Relay, Relay Output, 6-Input, Analog, Digital Input

BD 185.317

BD 185.317 Each (Exc. Vat)

BD 203.849

BD 203.849 Each (inc. VAT)

Omron ZEN Series Control Relay, Relay Output, 6-Input, Analog, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Input Type

Analog, Digital

Number of Digital Inputs

12

Number of Outputs

4

Voltage Category

24 V dc

Programming Interface

Computer, Front Panel

Number of Analogue Inputs

2

Country of Origin

China