Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
3 A
Isolation Voltage
2500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
500%
Typical Fall Time
100µs
Product details
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
25
P.O.A.
Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
3 A
Isolation Voltage
2500 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
500%
Typical Fall Time
100µs
Product details