onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 759-8762Brand: ON SemiconductorManufacturers Part No.: BZX79C8V2
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

3.2 → 6.2mV/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
BD 0.079Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

P.O.A.

Each (In a Pack of 250) (Exc. Vat)

onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
BD 0.079Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

1.91 (Dia.) x 4.56mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

3.2 → 6.2mV/°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
BD 0.079Each (In a Pack of 20) (Exc. Vat)