Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT

RS Stock No.: 485-4491Brand: ON SemiconductorManufacturers Part No.: MBRF20100CT
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG
BD 0.774Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220 MBRF20100CT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG
BD 0.774Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

150A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 100V 20A, Dual Schottky Diode, 3-Pin TO-220F MBRF20100CTG
BD 0.774Each (In a Pack of 5) (Exc. Vat)