Technical Document
Specifications
Brand
ON SemiconductorIC Type
Buffer IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.1mm
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
BD 6.149
BD 3.074 Each (In a Pack of 2) (Exc. Vat)
BD 6.764
BD 3.381 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 6.149
BD 3.074 Each (In a Pack of 2) (Exc. Vat)
BD 6.764
BD 3.381 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.074 | BD 6.149 |
10+ | BD 2.992 | BD 5.984 |
Technical Document
Specifications
Brand
ON SemiconductorIC Type
Buffer IC
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.1mm
Product details