onsemi 600V 6A, Silicon Junction Diode, 2-Pin Case 194 MR756RLG

RS Stock No.: 545-2838Brand: ON SemiconductorManufacturers Part No.: MR756RLG
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

Case 194

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diameter

8.69mm

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

onsemi 600V 6A, Silicon Junction Diode, 2-Pin Case 194 MR756RLG

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

onsemi 600V 6A, Silicon Junction Diode, 2-Pin Case 194 MR756RLG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

Case 194

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diameter

8.69mm

Peak Non-Repetitive Forward Surge Current

400A

You may be interested in
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi Diode, MR756
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay 1000V 6A, Rectifier Diode, 2-Pin P600 P600M-E3/54
BD 0.381Each (In a Pack of 5) (Exc. Vat)