Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 1000V 4A, Silicon Junction Diode, 2-Pin Case 267-05 MUR4100E

RS Stock No.: 348-6520Brand: ON SemiconductorManufacturers Part No.: MUR4100E
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

Case 267-05

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

70A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi 1000V 4A, Silicon Junction Diode, 2-Pin Case 267-05 MUR4100E

P.O.A.

onsemi 1000V 4A, Silicon Junction Diode, 2-Pin Case 267-05 MUR4100E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

Case 267-05

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Peak Reverse Recovery Time

100ns

Peak Non-Repetitive Forward Surge Current

70A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in