Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi NCP1072P100G, PWM Controller, 8.2 V, 110 kHz 7-Pin, PDIP

RS Stock No.: 769-5743Brand: ON SemiconductorManufacturers Part No.: NCP1072P100G
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

110 kHz

Output Current

250 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

10ns

Package Type

PDIP

Rise Time

20ns

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

72%

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

8.2 V

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.122

BD 0.561 Each (In a Pack of 2) (Exc. Vat)

BD 1.234

BD 0.617 Each (In a Pack of 2) (inc. VAT)

onsemi NCP1072P100G, PWM Controller, 8.2 V, 110 kHz 7-Pin, PDIP
Select packaging type

BD 1.122

BD 0.561 Each (In a Pack of 2) (Exc. Vat)

BD 1.234

BD 0.617 Each (In a Pack of 2) (inc. VAT)

onsemi NCP1072P100G, PWM Controller, 8.2 V, 110 kHz 7-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.561BD 1.122
10 - 98BD 0.490BD 0.979
100 - 498BD 0.346BD 0.693
500 - 998BD 0.336BD 0.671
1000+BD 0.275BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Switching Frequency

110 kHz

Output Current

250 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

10ns

Package Type

PDIP

Rise Time

20ns

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

72%

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

8.2 V

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in