onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP

RS Stock No.: 121-9840Brand: ON SemiconductorManufacturers Part No.: NCP1377PG
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

60 kHz

Output Voltage

10 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

20ns

Rise Time

40ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Country of Origin

Indonesia

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.175

BD 0.424 Each (In a Tube of 50) (Exc. Vat)

BD 23.293

BD 0.466 Each (In a Tube of 50) (inc. VAT)

onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP

BD 21.175

BD 0.424 Each (In a Tube of 50) (Exc. Vat)

BD 23.293

BD 0.466 Each (In a Tube of 50) (inc. VAT)

onsemi NCP1377PG, PWM Controller, 18 V, 60 kHz 7-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Switching Frequency

60 kHz

Output Voltage

10 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

20ns

Rise Time

40ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

18 V

Country of Origin

Indonesia

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in