Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels
6
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.35 x 0.95mm
Product details
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Stock information temporarily unavailable.
BD 0.962
BD 0.038 Each (In a Pack of 25) (Exc. Vat)
BD 1.058
BD 0.042 Each (In a Pack of 25) (inc. VAT)
onsemi NUF6410MN 6 Power Switch IC 12-Pin, DFN
Select packaging type
Standard
25
BD 0.962
BD 0.038 Each (In a Pack of 25) (Exc. Vat)
BD 1.058
BD 0.042 Each (In a Pack of 25) (inc. VAT)
onsemi NUF6410MN 6 Power Switch IC 12-Pin, DFN
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels
6
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 1.35 x 0.95mm
Product details