onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N4148-T50A

RS Stock No.: 186-7454Brand: onsemiManufacturers Part No.: 1N4148-T50A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.500

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 30.250

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N4148-T50A

BD 27.500

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 30.250

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

onsemi 100V 300mA, Rectifier Diode, 2-Pin DO-35 1N4148-T50A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5000 - 5000BD 0.006BD 27.500
10000 - 20000BD 0.006BD 27.500
25000 - 45000BD 0.006BD 27.500
50000 - 95000BD 0.006BD 27.500
100000+BD 0.006BD 27.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Peak Reverse Recovery Time

4ns

Diameter

1.91mm

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more