Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
41mA
Maximum Zener Impedance
2Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
BD 5.500
BD 0.028 Each (In a Pack of 200) (Exc. Vat)
BD 6.050
BD 0.031 Each (In a Pack of 200) (inc. VAT)
Standard
200
BD 5.500
BD 0.028 Each (In a Pack of 200) (Exc. Vat)
BD 6.050
BD 0.031 Each (In a Pack of 200) (inc. VAT)
Stock information temporarily unavailable.
Standard
200
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | BD 0.028 | BD 5.500 |
1000 - 1800 | BD 0.022 | BD 4.400 |
2000+ | BD 0.022 | BD 4.400 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
6.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
41mA
Maximum Zener Impedance
2Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.72 (Dia.) x 5.2mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details