onsemi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.: 178-7624Brand: onsemiManufacturers Part No.: 1N4751ATR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8.5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

onsemi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

BD 66.000

BD 0.022 Each (On a Reel of 3000) (Exc. Vat)

BD 72.600

BD 0.024 Each (On a Reel of 3000) (inc. VAT)

onsemi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 3000BD 0.022BD 66.000
6000+BD 0.016BD 49.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8.5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more