onsemi, 6.2V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 463-795Brand: onsemiManufacturers Part No.: 1N5341BG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

200mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

onsemi, 6.2V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
Select packaging type

BD 1.870

BD 0.187 Each (In a Pack of 10) (Exc. Vat)

BD 2.057

BD 0.206 Each (In a Pack of 10) (inc. VAT)

onsemi, 6.2V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.187BD 1.870
100 - 990BD 0.110BD 1.100
1000 - 1990BD 0.077BD 0.770
2000 - 9990BD 0.072BD 0.715
10000+BD 0.066BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

200mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)