Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
8.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
1.5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
3.68 (Dia.) x 8.89mm
Forward Voltage
1.2V
Minimum Operating Temperature
-65 °C
Forward Current
1A
Maximum Operating Temperature
+200 °C
Country of Origin
China
BD 8.250
BD 0.165 Each (In a Pack of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 8.250
BD 0.165 Each (In a Pack of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.165 | BD 8.250 |
500+ | BD 0.143 | BD 7.150 |
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
8.2V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Package Type
Case 017AA
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
2
Maximum Zener Impedance
1.5Ω
Maximum Reverse Leakage Current
10µA
Dimensions
3.68 (Dia.) x 8.89mm
Forward Voltage
1.2V
Minimum Operating Temperature
-65 °C
Forward Current
1A
Maximum Operating Temperature
+200 °C
Country of Origin
China