Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 654-7561Brand: onsemiManufacturers Part No.: 1N5344BRLG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

150mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.050

BD 0.210 Each (In a Pack of 5) (Exc. Vat)

BD 1.155

BD 0.231 Each (In a Pack of 5) (inc. VAT)

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

BD 1.050

BD 0.210 Each (In a Pack of 5) (Exc. Vat)

BD 1.155

BD 0.231 Each (In a Pack of 5) (inc. VAT)

onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.210BD 1.050
50 - 95BD 0.189BD 0.945
100 - 495BD 0.168BD 0.840
500 - 995BD 0.147BD 0.735
1000+BD 0.142BD 0.709

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

onsemi

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

150mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor

ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications

Industrial

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi, 8.2V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
P.O.A.Each (In a Pack of 5) (Exc. Vat)