Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
17V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
Zener Diodes, ON Semiconductor
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.018
BD 0.204 Each (In a Pack of 5) (Exc. Vat)
BD 1.120
BD 0.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.204 | BD 1.018 |
10 - 95 | BD 0.165 | BD 0.825 |
100 - 495 | BD 0.104 | BD 0.522 |
500 - 995 | BD 0.099 | BD 0.495 |
1000+ | BD 0.082 | BD 0.412 |
Technical Document
Specifications
Brand
onsemiNominal Zener Voltage
17V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
70mA
Maximum Zener Impedance
2.5Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C
Product details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial