Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

On Semiconductor 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401

RS Stock No.: 348-5448Brand: onsemiManufacturers Part No.: 1N5401
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54
BD 0.128Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

On Semiconductor 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401

P.O.A.

On Semiconductor 100V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5401
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54
BD 0.128Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401-E3/54
BD 0.128Each (In a Pack of 10) (Exc. Vat)