Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
25A
Product details
ON Semi 1N5817/8/9 Axial Lead Rectifiers
This series consist of metal-to-silicon power diode. These diodes comes in chrome barrier metal, oxide passivation and metal overlap contact.
Benefits:
Extremely Low VF
Low Stored Charge
Majority Carrier Conduction
Low Power Loss/High Efficiency
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications:
High frequency inverters
Free wheeling diodes
Polarity protection diodes
BD 1.024
BD 0.205 Each (In a Pack of 5) (Exc. Vat)
BD 1.126
BD 0.225 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.024
BD 0.205 Each (In a Pack of 5) (Exc. Vat)
BD 1.126
BD 0.225 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.205 | BD 1.024 |
50 - 95 | BD 0.184 | BD 0.919 |
100 - 495 | BD 0.163 | BD 0.814 |
500 - 995 | BD 0.147 | BD 0.735 |
1000+ | BD 0.136 | BD 0.682 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
750mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
25A
Product details
ON Semi 1N5817/8/9 Axial Lead Rectifiers
This series consist of metal-to-silicon power diode. These diodes comes in chrome barrier metal, oxide passivation and metal overlap contact.
Benefits:
Extremely Low VF
Low Stored Charge
Majority Carrier Conduction
Low Power Loss/High Efficiency
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications:
High frequency inverters
Free wheeling diodes
Polarity protection diodes