Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, 12V Zener Diode 5% 1.5 W SMT 2-Pin SMA

RS Stock No.: 687-8155PBrand: onsemiManufacturers Part No.: 1SMA5927BT3G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

31.2mA

Maximum Zener Impedance

6.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.32 x 2.6 x 2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi, 12V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

onsemi, 12V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

31.2mA

Maximum Zener Impedance

6.5Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.32 x 2.6 x 2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more